+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SJA 2000L520301

Module: IGBT; single transistor; Urmax: 5.2kV; Ic: 2kA; STAKPAK


Manufacturer: ABB

Manufacturer part number:
5SJA 2000L520301
TME Symbol:
5SJA2000L520301

Specification

Manufacturer
ABB
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
5.2kV
Collector current
2kA
Case
STAKPAK
Electrical mounting
Press-Pack
Gate-emitter voltage
±20V
Pulsed collector current
4kA
Technology
BIGT
Gross weight500 g
Certificates
See other products in this category: IGBT modules ABB,
*
5SJA 2000L520301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7 350.00 EURGross price for quantities from 1 pcs - 8 820.00 EUR
Net price for quantities from 3 pcs - 6 660.00 EURGross price for quantities from 3 pcs - 7 992.00 EUR
Net price for quantities from 10 pcs - 6 200.00 EURGross price for quantities from 10 pcs - 7 440.00 EUR