+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SL4101-7

Circuit breaker; 230/400VAC; Inom: 1A; Poles: 1; Charact: C; 10kA


Manufacturer: SIEMENS

Manufacturer part number:
5SL4101-7
TME Symbol:
5SL4101-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
1A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SL4
Trade name
MCB
Operating temperature
-25...55°C
Gross weight156.56 g
Certificates
EAN code4001869440088
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SL4101-7
0 in TME stock
Net price for quantities from 1 pcs - 7.82 GBPGross price for quantities from 1 pcs - 9.39 GBP
Net price for quantities from 5 pcs - 7.30 GBPGross price for quantities from 5 pcs - 8.76 GBP
Net price for quantities from 10 pcs - 6.78 GBPGross price for quantities from 10 pcs - 8.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.