+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SRC-F

LED; red; 5mm; 60mcd; 35°; 1.7VDC


Manufacturer: BIVAR

Manufacturer part number:
5SRC-F
TME Symbol:
5SRC-F

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
60mcd
Viewing angle
35°
Wavelength
645nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
1.7V DC
Gross weight0.286 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
5SRC-F
0 in TME stock
Net price for quantities from 1 pcs - 0.30 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 200 pcs - 0.09 EURGross price for quantities from 200 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs