+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-1437624-0

Knob; PKG; Body: black; Ø6.38mm; Illumin: none


Manufacturer: TE Connectivity

Manufacturer part number:
6-1437624-0
TME Symbol:
6-1437624-0

Specification

Manufacturer
TE Connectivity
Type of accessories for potentiometer
knob
Manufacturer series
PKG
Body colour
black
Mounting hole dimensions
Ø6.38mm
Illumination
none
Gross weight3.157 g
Certificates
See other products in this category: Knobs for shaft potentiometers TE Connectivity,
See other products from this series.:
*
6-1437624-0
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.92 USD
Packaging method by the manufacturer:Cardboard = 25 pcs