+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-1825136-3

Switch: toggle; Pos: 2; SPST; ON-(ON); 2A/250VAC; 5A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
6-1825136-3
TME Symbol:
6-1825136-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
ON-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight5.4 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
6-1825136-3
1 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 5.29 USD
Net price for quantities from 20 pcs - 4.21 USDGross price for quantities from 20 pcs - 5.04 USD
Net price for quantities from 40 pcs - 4.16 USDGross price for quantities from 40 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change