+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.52U.012.300

Counter: electronical; LED; pulses; Resetting: electrical,manual

Manufacturer: KÜBLER

Manufacturer part number:
6.52U.012.300
TME Symbol:
6.52U.012.300

Specification

Manufacturer
KÜBLER
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses
Resetting method
electrical, manual
IP rating
IP65 (from the front)
Kind of input 1
NPN, PNP
Electrical input 1 parameters
0...0.2xUb, 0.6xUb...30V
Kind of input 2
NPN, PNP
Electrical input 2 parameters
0...0.2xUb, 0.6xUb...30V
Max IN1 counting frequency
60kHz
Operating temperature
-20...55°C
Body dimensions
48x24x69.5mm
Display height 1
8mm
Mounting hole dimensions
45x22.2mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
double, frequency meter, time meter, with EEPROM memory, with tachometer function
IN2 max counting frequency
60kHz
Additional functions
delivered with bezels
Display parameters
6 digits
Supply voltage
  • 10...30V DC
Gross weight82.61 g
Certificates
See other products in this category: Impulse Counters KÜBLER,
*
6.52U.012.300
2 in TME stock
Net price for quantities from 1 pcs - 173.00 EURGross price for quantities from 1 pcs - 207.60 EUR
No. of pieces (Multiplicity: 1)