+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BEEPROG4

Programmer: universal; USB; ZIF 48pin socket; 140x100x64mm


Manufacturer: ELNEC

Manufacturer part number:
BEEPROG4
TME Symbol:
60-0063

Specification

Manufacturer
ELNEC
Type of ICs programmer
universal
Communication with PC
USB
Connection
ZIF 48pin socket
Body dimensions
140x100x64mm
Software
compatible Windows, compatible Windows 10, compatible Windows 11, included
Supported formats
ABEL, BIN, CUPL, HEX, JAM(STAPL), JED, OrCAD, PALASM, SVE, TANGO PLD, VME
Associated circuits
  • ARM7
  • ARM9
  • AVR32
  • AVR
  • CYPRESS
  • EEPROM
  • EPROM
  • FLASH
  • MCS-48
  • MCS-51
  • NV RAM
  • PIC
  • PLD ALTERA
  • PLD LATTICE
  • PLD XILINX
  • PSoC
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
  • ZILOG
Programmers and development kits features
  • possibility of ISP programming
  • possibility of programming 53054 integrated circuits
  • programming voltage within the range 1.8 to 26V; ground and supply voltage can be switched to any pin
  • test contact between IC and programmer's socket
Kit contents
  • antidust cover
  • diagnostic socket for ISP
  • diagnostic socket for ZIF
  • documentation
  • ISP cable
  • mains cable
  • USB cable
Gross weight1.3319 kg
Certificates
See other products in this category: Programmers ELNEC,
*
BEEPROG4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 105.85 USDGross price for quantities from 1 pcs - 1 327.01 USD