+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.05.33.30

Test acces: test needle; Maksimum spring compression: 6mm; 4A,5A


Manufacturer: FIXTEST

Manufacturer part number:
60.05.33.30
TME Symbol:
60.05.33.30

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
6mm
Tip diameter
3.3mm
Contact material
CuBe
Operating temperature
-55...120°C
Current rating
4A/5A
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
4mm
Manufacturer series
series 60
Length
31mm
Max. contact resistance:
20mΩ
Measuring instruments application
series 60
Dimensions
TIP
Gross weight1.19 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
60.05.33.30
199 in TME stock
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.83 EUR
Net price for quantities from 5 pcs - 2.09 EURGross price for quantities from 5 pcs - 2.51 EUR
Net price for quantities from 25 pcs - 1.99 EURGross price for quantities from 25 pcs - 2.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs