+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.08.40.15

Test acces: test needle; -55÷120°C; 4A,5A; Ø: 4mm; Contacts: CuBe

Manufacturer: FIXTEST

Manufacturer part number:
60.08.40.15
TME Symbol:
60.08.40.15

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
4A/5A
Maksimum spring compression
6mm
Tip diameter
4mm
Contact material
CuBe
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
4mm
Blade tip shape
serrated
Manufacturer series
series 60
Length
31mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1.285 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
60.08.40.15
20 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 4.27 USD
Net price for quantities from 25 pcs - 3.34 USDGross price for quantities from 25 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)