+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60.7460-21

Wire; FlexiPlast-HV; 1x0.5mm2; stranded; Cu; TPE; double; black; 5kV


Manufacturer: STÄUBLI

Manufacturer part number:
60.7460-21
TME Symbol:
60.7460-21

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiPlast-HV
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
TPE
Type of insulation
double
Insulation colour
black
Core section
0.5mm2
Rated voltage
5kV
Cable external diameter
0.9mm
Package contents
100m
Flexibility class
6
Operating temperature
-30...105°C
Gross weight34.744 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7460-21
42 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 6.05 EURGross price for quantities from 1 m - 7.27 EUR
Net price for quantities from 25 m - 5.00 EURGross price for quantities from 25 m - 6.00 EUR
Net price for quantities from 50 m - 4.48 EURGross price for quantities from 50 m - 5.38 EUR
Net price for quantities from 100 m - 3.95 EURGross price for quantities from 100 m - 4.74 EUR
Packaging method by the manufacturer:Reel = 100 m