+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000157CC

Nut; M20; polyamide; UL94V-2; black; Thread: metric; Pitch: 1.5

Manufacturer: TECHNO

Manufacturer part number:
6000157CC
TME Symbol:
6000157CC

Specification

Manufacturer
TECHNO
Type of cable accessories
nut
Gland thread
M20
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-40...125°C
Gross weight1.41 g
Certificates
See other products in this category: Nuts for Glands TECHNO,
*
6000157CC
227 in TME stock
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 200 pcs