+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000212CC

Nut; M25; polyamide; UL94V-2; black; Thread: metric; Pitch: 1.5

Manufacturer: TECHNO

Manufacturer part number:
6000212CC
TME Symbol:
6000212CC

Specification

Manufacturer
TECHNO
Type of cable accessories
nut
Gland thread
M25
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Operating temperature
-40...125°C
Gross weight3.223 g
Certificates
See other products in this category: Nuts for Glands TECHNO,
*
6000212CC
568 in TME stock
Net price for quantities from 2 pcs - 1.36 USDGross price for quantities from 2 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 200 pcs