+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

601-E3CG

Ground cord; ESD,straight; black; 1MΩ; 2m


Manufacturer: ELME

Manufacturer part number:
601-E3CG
TME Symbol:
601-E3CG

Specification

Manufacturer
ELME
Type of antistatic accessories
ground cord
Version
ESD, straight
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Colour
black
Resistance
1MΩ
Cable length
2m
Kind of cord termination
banana 4mm plug, ring terminal M5
Gross weight20.1 g
See other products in this category: ESD Accessories ELME,
*
601-E3CG
8 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 3 pcs - 7.05 USDGross price for quantities from 3 pcs - 8.46 USD
Net price for quantities from 5 pcs - 6.81 USDGross price for quantities from 5 pcs - 8.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs