+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

601075

Tool: for crimping; terminals; 8AWG÷1AWG; 6.7÷60.5mm2; manual

Manufacturer: TE Connectivity

Manufacturer part number:
601075
TME Symbol:
601075

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire size
8AWG...1AWG
Wire cross-section
6.7...60.5mm2
Version
manual
Application - series/manufacturer
SOLISTRAND
Gross weight520 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
601075
0 in TME stock
Net price for quantities from 1 pcs - 2 536.19 USDGross price for quantities from 1 pcs - 3 043.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.