+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6022BG

Heatsink: die-cut; flat; TO220; black; L: 6.35mm; W: 22.23mm


Manufacturer: BOYD CORP

Manufacturer part number:
6022BG
TME Symbol:
6022BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
flat
Application
TO220
Colour
black
Length
6.35mm
Width
22.23mm
Height
30.73mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6022BG
0 in TME stock
Net price for quantities from 5130 pcs - 4.29 USDGross price for quantities from 5130 pcs - 5.15 USD
No. of pieces (Multiplicity: 5 130)
Minimum order quantity: 5 130.
Multiplicity: 5 130.