+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

604-998-23

Indicator: LED; flat; white cold; 24÷28VDC; Ø5mm; IP67; cables


Manufacturer: MARL

Manufacturer part number:
604-998-23
TME Symbol:
604-998-23

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white cold
Operating voltage
24...28V DC
Mounting hole dimensions
Ø5mm
IP rating
IP67
Leads
cables
Lead length
0.15m
Body material
brass
LED diameter
5.1mm
Body colour
silver
Plating material
nickel
Operating temperature
-30...85°C
Dimensions
Gross weight4.9 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
604-998-23
0 in TME stock
Net price for quantities from 1 pcs - 27.92 EURGross price for quantities from 1 pcs - 33.51 EUR
Net price for quantities from 5 pcs - 26.21 EURGross price for quantities from 5 pcs - 31.46 EUR
Net price for quantities from 10 pcs - 24.98 EURGross price for quantities from 10 pcs - 29.98 EUR
Net price for quantities from 20 pcs - 23.65 EURGross price for quantities from 20 pcs - 28.37 EUR
Net price for quantities from 50 pcs - 22.12 EURGross price for quantities from 50 pcs - 26.54 EUR
Net price for quantities from 100 pcs - 21.10 EURGross price for quantities from 100 pcs - 25.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.