+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60A582C

Inductor: wire; SMD; 5.8uH; 14.5A; R: 5mΩ; ±10%; 6000A; 22x19x12mm


Manufacturer: MURATA

Manufacturer part number:
60A582C
TME Symbol:
60A582C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
5.8µH
Operating current
14.5A
Resistance
5mΩ
Tolerance
±10%
Manufacturer series
6000A
Body dimensions
22x19x12mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
60A582C
0 in TME stock
Net price for quantities from 200 pcs - 1.87 USDGross price for quantities from 200 pcs - 2.24 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.