+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60B104C

Inductor: wire; SMD; 100uH; 7500mA; R: 0.025Ω; ±15%; 6000B; -40÷85°C


Manufacturer: MURATA

Manufacturer part number:
60B104C
TME Symbol:
60B104C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
7.5A
Resistance
25mΩ
Tolerance
±15%
Manufacturer series
6000B
Body dimensions
27x19.5x20mm
Operating temperature
-40...85°C
Gross weight37.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
60B104C
0 in TME stock
Net price for quantities from 1 pcs - 2.79 EURGross price for quantities from 1 pcs - 3.35 EUR
Net price for quantities from 10 pcs - 2.54 EURGross price for quantities from 10 pcs - 3.04 EUR
Net price for quantities from 20 pcs - 2.34 EURGross price for quantities from 20 pcs - 2.81 EUR
Net price for quantities from 30 pcs - 2.21 EURGross price for quantities from 30 pcs - 2.65 EUR
Net price for quantities from 60 pcs - 1.99 EURGross price for quantities from 60 pcs - 2.38 EUR
Net price for quantities from 120 pcs - 1.88 EURGross price for quantities from 120 pcs - 2.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs