+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60B154C

Inductor: wire; SMD; 150uH; 6000mA; R: 0.038Ω; ±15%; 6000B; -40÷85°C


Manufacturer: MURATA

Manufacturer part number:
60B154C
TME Symbol:
60B154C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
6A
Resistance
38mΩ
Tolerance
±15%
Manufacturer series
6000B
Body dimensions
27x19.5x20mm
Operating temperature
-40...85°C
Gross weight37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
60B154C
0 in TME stock
Net price for quantities from 30 pcs - 2.05 EURGross price for quantities from 30 pcs - 2.46 EUR
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.