+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-4970.13

Potentiometer; 22mm; 61; 21.2x21.2mm; IP65; cables; 300mm; 10kΩ


Manufacturer: EAO

Manufacturer part number:
61-4970.13
TME Symbol:
61-4970.13

Specification

Manufacturer
EAO
Type of control accessories
potentiometer
Switch standard
22mm
Manufacturer series
61
Mounting hole dimensions
21.2x21.2mm
IP rating
IP65
Leads
cables
Lead length
0.3m
Resistance
10kΩ
Face dimensions
24x24mm
Gross weight24.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
61-4970.13
1 in TME stock
Net price for quantities from 1 pcs - 105.18 USDGross price for quantities from 1 pcs - 126.22 USD
Net price for quantities from 5 pcs - 94.66 USDGross price for quantities from 5 pcs - 113.60 USD
Net price for quantities from 25 pcs - 84.14 USDGross price for quantities from 25 pcs - 100.97 USD
Net price for quantities from 100 pcs - 73.64 USDGross price for quantities from 100 pcs - 88.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.