+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9331.7

Actuator lens; 22mm; 61; transparent; plastic; Dim: 15.3x21.5mm


Manufacturer: EAO

Manufacturer part number:
61-9331.7
TME Symbol:
61-9331.7

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
transparent
Material
plastic
Dimensions
15.3x21.5mm
Gross weight1.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9331.7
14 in TME stock
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 250 pcs - 2.29 EURGross price for quantities from 250 pcs - 2.75 EUR
Net price for quantities from 500 pcs - 2.16 EURGross price for quantities from 500 pcs - 2.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.