+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9642.2

Actuator lens; 22mm; 61; red,transparent; plastic


Manufacturer: EAO

Manufacturer part number:
61-9642.2
TME Symbol:
61-9642.2

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
red, transparent
Material
plastic
Face dimensions
Ø19.7mm
Gross weight1.435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9642.2
27 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 20 pcs - 3.58 USDGross price for quantities from 20 pcs - 4.29 USD
Net price for quantities from 1250 pcs - 2.82 USDGross price for quantities from 1250 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.