+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

612-934-21

Indicator: LED; flat; blue; 12VDC; Ø6.35mm; IP67; 2pin; ØLED: 5.1mm


Manufacturer: MARL

Manufacturer part number:
612-934-21
TME Symbol:
612-934-21

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
blue
Operating voltage
12V DC
Mounting hole dimensions
Ø6.35mm
IP rating
IP67
Leads
2pin
Body material
aluminium anodised
LED diameter
5.1mm
Body colour
black
Operating temperature
-30...85°C
Dimensions
Gross weight5 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
612-934-21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.68 EURGross price for quantities from 1 pcs - 27.21 EUR
Net price for quantities from 10 pcs - 21.15 EURGross price for quantities from 10 pcs - 25.38 EUR
Net price for quantities from 20 pcs - 19.64 EURGross price for quantities from 20 pcs - 23.57 EUR