+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141232

Straight lever; 19mm; Colour: silver; DC

Manufacturer: ZF

Manufacturer part number:
6141232
TME Symbol:
6141232

Specification

Manufacturer
ZF
Type of switch accessories
straight lever
Lever length
19mm
Body colour
silver
Application - series/manufacturer
DC
Gross weight0.176 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
6141232
5136 in TME stock
Net price for quantities from 1 pcs - 0.23 EURGross price for quantities from 1 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.