+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141233

Straight lever; 21.5mm; Colour: silver; DC

Manufacturer: ZF

Manufacturer part number:
6141233
TME Symbol:
6141233

Specification

Manufacturer
ZF
Type of switch accessories
straight lever
Lever length
21.5mm
Body colour
silver
Application - series/manufacturer
DC
Gross weight0.201 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
6141233
2552 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.