+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141234

Straight lever; 57mm; Colour: silver; DC


Manufacturer: ZF

Manufacturer part number:
6141234
TME Symbol:
6141234

Specification

Manufacturer
ZF
Type of switch accessories
straight lever
Lever length
57mm
Body colour
silver
Application - series/manufacturer
DC
Gross weight0.476 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
6141234
5039 in TME stock
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.30 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.19 EURGross price for quantities from 5000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.