+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141237

Lever with roller simulation; 19mm; Colour: silver; DC

Manufacturer: ZF

Manufacturer part number:
6141237
TME Symbol:
6141237

Specification

Manufacturer
ZF
Type of switch accessories
lever with roller simulation
Lever length
19mm
Body colour
silver
Application - series/manufacturer
DC
Gross weight0.233 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
6141237
1439 in TME stock
Net price for quantities from 1 pcs - 0.21 GBPGross price for quantities from 1 pcs - 0.25 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 1000 pcs - 0.16 GBPGross price for quantities from 1000 pcs - 0.19 GBP
Net price for quantities from 2000 pcs - 0.15 GBPGross price for quantities from 2000 pcs - 0.18 GBP
Net price for quantities from 5000 pcs - 0.15 GBPGross price for quantities from 5000 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1)