+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62.7437-91021

Wire; Flex-Sol-Evo-DX; stranded; Cu; 10mm2; XLPO; black; 1.5kV; 500m

Manufacturer: STÄUBLI

Manufacturer part number:
62.7437-91021
TME Symbol:
62.7437-91021

Specification

Manufacturer
STÄUBLI
Type of wire
photovoltaic
Manufacturer series
Flex-Sol-Evo-DX
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
10mm2
Wire insulation material
XLPO
Insulation colour
black
Rated voltage
1.5kV
Resistance to
alkaline solutions, most of acids, most of oils, ozone, UV rays
Package contents
500m
Flexibility class
5
Cable external diameter
8.57mm
CPR standard
no classification
Cable application
photovoltaics
Cable structure
1x10mm2
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...90°C
Gross weight136 g
Certificates
See other products in this category: Single Core Cable - Strand STÄUBLI,
See other products from this series.:
*
62.7437-91021
409 in TME stock
Net price for quantities from 1 m - 3.55 USDGross price for quantities from 1 m - 4.26 USD
Net price for quantities from 25 m - 3.02 USDGross price for quantities from 25 m - 3.62 USD
Net price for quantities from 50 m - 2.71 USDGross price for quantities from 50 m - 3.25 USD
Net price for quantities from 100 m - 2.36 USDGross price for quantities from 100 m - 2.83 USD
Amount (Multiplicity: 1)