+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62055

Transformer: toroidal; 15VA; 115VAC,230VAC; 22V; 22V; 0.341A


Manufacturer: TALEMA

Manufacturer part number:
62055
TME Symbol:
62055

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
15VA
Primary voltage
115V AC/230V AC
Secondary voltage 1
22V
Secondary voltage 2
22V
Secondary winding current 1
0.341A
Leads
cables
Diameter
57.5mm
Height
24mm
Gross weight267.9 g
See other products in this category: Toroidal Transformers TALEMA,
*
62055
0 in TME stock
Net price for quantities from 1 pcs - 39.70 EURGross price for quantities from 1 pcs - 47.64 EUR
Net price for quantities from 5 pcs - 37.11 EURGross price for quantities from 5 pcs - 44.53 EUR
Net price for quantities from 10 pcs - 34.41 EURGross price for quantities from 10 pcs - 41.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs