+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6222BG

Heatsink: die-cut; black; L: 26.92mm; W: 26.92mm; H: 31.75mm


Manufacturer: BOYD CORP

Manufacturer part number:
6222BG
TME Symbol:
6222BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Colour
black
Length
26.92mm
Width
26.92mm
Height
31.75mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6222BG
0 in TME stock
Net price for quantities from 1000 pcs - 8.01 USDGross price for quantities from 1000 pcs - 9.62 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.