+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6237BG

Heatsink: die-cut; U; TO220; black; L: 9.52mm; W: 22.86mm; H: 18.16mm


Manufacturer: BOYD CORP

Manufacturer part number:
6237BG
TME Symbol:
6237BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
9.52mm
Width
22.86mm
Height
18.16mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6237BG
0 in TME stock
Net price for quantities from 1 pcs - 2.13 EURGross price for quantities from 1 pcs - 2.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.