+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62CA2

Module: gate driver adapter; 1.2kV; AgileSwitch®

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
62CA2
TME Symbol:
62CA2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
gate driver adapter
Application
for medium and high power application
Voltage class
1.2kV
Related items
ASBK-014
Trade name
AgileSwitch®
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
62CA2
0 in TME stock
Net price for quantities from 1 pcs - 97.06 EURGross price for quantities from 1 pcs - 116.47 EUR
No. of pieces (Multiplicity: 1)