+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63FE

Fuse: fuse; ceramic,industrial; 63A; 690VAC; 500VDC; ultra rapid


Manufacturer: BUSSMANN

Manufacturer part number:
63FE
TME Symbol:
63FE

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
63A
Rated voltage
500V DC/690V AC
Fuse characteristics
ultra rapid
Fuse size
17.1x77mm
Manufacturer series
FE
Breaking capacity
200kA
Fuses application
semiconductors protection
Power dissipation
12W
Gross weight35.82 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
63FE
80 in TME stock
Net price for quantities from 1 pcs - 15.95 EURGross price for quantities from 1 pcs - 19.14 EUR
Net price for quantities from 10 pcs - 15.03 EURGross price for quantities from 10 pcs - 18.03 EUR
Net price for quantities from 30 pcs - 13.64 EURGross price for quantities from 30 pcs - 16.37 EUR
Net price for quantities from 50 pcs - 12.72 EURGross price for quantities from 50 pcs - 15.26 EUR
Net price for quantities from 100 pcs - 11.33 EURGross price for quantities from 100 pcs - 13.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs