+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6400BG

Heatsink: extruded; H; Multiwatt,TO218,TO220,TO247; black


Manufacturer: BOYD CORP

Manufacturer part number:
6400BG
TME Symbol:
6400BG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
Multiwatt, TO218, TO220, TO247
Colour
black
Length
25.4mm
Width
41.91mm
Height
63.5mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6400BG
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 25 pcs - 3.62 USDGross price for quantities from 25 pcs - 4.35 USD
Net price for quantities from 50 pcs - 3.44 USDGross price for quantities from 50 pcs - 4.12 USD
Net price for quantities from 100 pcs - 3.41 USDGross price for quantities from 100 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.