+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

660.9

Enclosure: multipurpose; X: 85mm; Y: 145mm; Z: 37mm; with panel; ABS

Manufacturer: TEKO

Manufacturer part number:
660.9
TME Symbol:
660.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
145mm
Dimension Z
37mm
Version
with panel
Manufacturer series
TENCLOS
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Panel colour
natural
Gross weight125.3 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
660.9
0 in TME stock
Net price for quantities from 1 pcs - 12.36 EURGross price for quantities from 1 pcs - 14.83 EUR
Net price for quantities from 10 pcs - 11.46 EURGross price for quantities from 10 pcs - 13.75 EUR
Net price for quantities from 50 pcs - 10.01 EURGross price for quantities from 50 pcs - 12.01 EUR
No. of pieces (Multiplicity: 1)