+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

660S.9

Enclosure: desktop; TENCLOS SLANT SLOPE; X: 85mm; Y: 145mm; ABS

Manufacturer: TEKO

Manufacturer part number:
660S.9
TME Symbol:
660S.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS SLANT SLOPE
Dimension X
85mm
Dimension Y
145mm
Dimension Z
37.5mm
Enclosure material
ABS
Body colour
black
Gross weight104.58 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
660S.9
3 in TME stock
Net price for quantities from 1 pcs - 15.60 EURGross price for quantities from 1 pcs - 18.72 EUR
Net price for quantities from 10 pcs - 14.13 EURGross price for quantities from 10 pcs - 16.95 EUR
Net price for quantities from 25 pcs - 12.58 EURGross price for quantities from 25 pcs - 15.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.