+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66630096016

Connector: D-Sub; PIN: 9; straight; screw terminal; for cable


Manufacturer: HARTING

Manufacturer part number:
66630096016
TME Symbol:
66630096016

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
CAN-Bus
Enclosure material
steel
Connectors application
solid wire, strand
Engineering PN
InduCom9 CAN-Bus female PL1 UNC set
Gross weight79.1 g
Certificates
EAN code5713140216747
See other products in this category: Complete D-Sub plugs HARTING,
*
66630096016
1 in TME stock
Net price for quantities from 10 pcs - 78.99 EURGross price for quantities from 10 pcs - 94.78 EUR
Net price for quantities from 20 pcs - 75.12 EURGross price for quantities from 20 pcs - 90.14 EUR
Net price for quantities from 30 pcs - 73.09 EURGross price for quantities from 30 pcs - 87.71 EUR
Net price for quantities from 50 pcs - 70.86 EURGross price for quantities from 50 pcs - 85.02 EUR
Net price for quantities from 100 pcs - 68.33 EURGross price for quantities from 100 pcs - 81.99 EUR
Net price for quantities from 500 pcs - 64.34 EURGross price for quantities from 500 pcs - 77.20 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs