+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680-B.5

Enclosure: desktop; TENCLOS PULPIT; X: 85mm; Y: 145mm; Z: 55mm; ABS


Manufacturer: TEKO

Manufacturer part number:
680-B.5
TME Symbol:
680-B.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS PULPIT
Dimension X
85mm
Dimension Y
145mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Version
with battery compartment, with flap
Gross weight123.92 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
680-B.5
4 in TME stock
Net price for quantities from 1 pcs - 17.19 EURGross price for quantities from 1 pcs - 20.63 EUR
Net price for quantities from 10 pcs - 15.39 EURGross price for quantities from 10 pcs - 18.47 EUR
Net price for quantities from 25 pcs - 13.68 EURGross price for quantities from 25 pcs - 16.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.