+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

690.9

Enclosure: desktop; TENCLOS PULPIT; X: 85mm; Y: 145mm; Z: 55mm; ABS

Manufacturer: TEKO

Manufacturer part number:
690.9
TME Symbol:
690.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS PULPIT
Dimension X
85mm
Dimension Y
145mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
black
Gross weight119.5 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
690.9
1 in TME stock
Net price for quantities from 1 pcs - 15.62 EURGross price for quantities from 1 pcs - 18.74 EUR
Net price for quantities from 10 pcs - 14.14 EURGross price for quantities from 10 pcs - 16.96 EUR
Net price for quantities from 25 pcs - 12.58 EURGross price for quantities from 25 pcs - 15.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.