+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6A10-TP

Diode: rectifying; THT; 1kV; 6A; Ifsm: 400A; R6; reel; Ufmax: 0.95V


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
6A10-TP
TME Symbol:
6A10-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
6A
Semiconductor structure
single diode
Capacitance
0.15nF
Max. forward impulse current
0.4kA
Case
R6
Kind of package
reel
Max. forward voltage
0.95V
Leakage current
0.1mA
Gross weight1.964 g
Certificates
See other products in this category: THT universal diodes MICRO COMMERCIAL COMPONENTS,
*
6A10-TP
968 in TME stock
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs