+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1052-1HB08-0BA3

Programmable relay; 10A; IN: 8; Analog in: 0; Analog.out: 0; OUT: 4

NEW

Manufacturer: SIEMENS

Manufacturer part number:
6ED1052-1HB08-0BA3
TME Symbol:
6ED1052-1HB08-0BA3

Specification

Manufacturer
SIEMENS
Type of automation module
programmable relay
Output 1 electrical parameters
10A
Number of inputs
8
Number of analog inputs
0
Number of analog outputs
0
Number of outputs
4
Manufacturer series
LOGO!9
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad, PC
Related items
6ED1055-1FB00-0BA3, 6ED1055-1MB00-0BA3, 6ED1055-1MF00-0BA3, 6ED1055-4MH08-0BA3, 6ED1058-0BA08-0YA3
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V AC
  • 24V DC
Gross weight205 g
Certificates
EAN code4034106036782
See other products in this category: Programmable Relays - Base Modules SIEMENS,
See other products from this series.:
*
6ED1052-1HB08-0BA3
0 in TME stock
Net price for quantities from 1 pcs - 143.00 EURGross price for quantities from 1 pcs - 171.61 EUR
Net price for quantities from 5 pcs - 132.00 EURGross price for quantities from 5 pcs - 158.41 EUR
No. of pieces (Multiplicity: 1)