+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1052-2MD08-0BA3

Programmable relay; 10A; IN: 8; Analog in: 4; OUT: 4; LOGO!9

NEW

Manufacturer: SIEMENS

Manufacturer part number:
6ED1052-2MD08-0BA3
TME Symbol:
6ED1052-2MD08-0BA3

Specification

Manufacturer
SIEMENS
Type of automation module
programmable relay
Output 1 electrical parameters
10A
Number of inputs
8
Number of analog inputs
4
Number of outputs
4
Manufacturer series
LOGO!9
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
PC
Related items
6ED1055-1FB00-0BA3, 6ED1055-1MB00-0BA3, 6ED1055-1MF00-0BA3, 6ED1055-4MH08-0BA3, 6ED1058-0BA08-0YA3
Trade name
logic controller, logic module, LOGO, LOGO! 12/24RCEo, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight217.89 g
Certificates
EAN code4034106036829
See other products in this category: Programmable Relays - Base Modules SIEMENS,
See other products from this series.:
*
6ED1052-2MD08-0BA3
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 134.95 USDGross price for quantities from 1 pcs - 161.94 USD
Net price for quantities from 5 pcs - 125.32 USDGross price for quantities from 5 pcs - 150.38 USD