+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6MDH53/7.5

Enclosure: for DIN rail mounting; X: 106mm; Y: 90mm; Z: 53mm; PPO

Manufacturer: ITALTRONIC

Manufacturer part number:
6MDH53/7.5
TME Symbol:
6MDH53/7.5

Specification

Manufacturer
ITALTRONIC
Type of enclosure
for DIN rail mounting
Dimension X
106mm
Dimension Y
90mm
Dimension Z
53mm
Enclosure material
PPO
Body colour
grey
Max number of connector pins top/bottom
12/0
Operating temperature
max. 90°C
Manufacturer series
6M Modulbox One
Number of modules
6
Mounting holes pitch
7.5mm
Gross weight97.14 g
Certificates
See other products in this category: Panel Mounting Enclosures ITALTRONIC,
See other products from this series.:
*
6MDH53/7.5
1 in TME stock
Net price for quantities from 1 pcs - 9.18 EURGross price for quantities from 1 pcs - 11.02 EUR
Net price for quantities from 5 pcs - 8.04 EURGross price for quantities from 5 pcs - 9.65 EUR
Net price for quantities from 25 pcs - 6.90 EURGross price for quantities from 25 pcs - 8.28 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts