+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SEP470M

Capacitor: polymer; 470uF; 6.3VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
6SEP470M
TME Symbol:
6SEP470M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEP
Service life
3000h
Operating current
4.21A
Impedance
15mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
12mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEP470M
0 in TME stock
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 1.18 USD
Net price for quantities from 400 pcs - 0.91 USDGross price for quantities from 400 pcs - 1.09 USD
Net price for quantities from 600 pcs - 0.89 USDGross price for quantities from 600 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 2000 pcs - 0.84 USDGross price for quantities from 2000 pcs - 1.00 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.