+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SEQP150M

Capacitor: polymer; 150uF; 6.3VDC; THT; ±20%; Ø8x7mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
6SEQP150M
TME Symbol:
6SEQP150M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
0.81A
Impedance
35mΩ
Operating temperature
-55...125°C
Diameter
8mm
Height
7mm
Gross weight0.503 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEQP150M
142 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 200 pcs - 0.78 USDGross price for quantities from 200 pcs - 0.94 USD
Net price for quantities from 600 pcs - 0.67 USDGross price for quantities from 600 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.78 USD
Net price for quantities from 2600 pcs - 0.63 USDGross price for quantities from 2600 pcs - 0.75 USD
Packaging method by the manufacturer:Bag = 200 pcs