+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SEQP82M

Capacitor: polymer; 82uF; 6.3VDC; THT; ±20%; Ø6.3x6mm; Pitch: 2.5mm


Manufacturer: PANASONIC

Manufacturer part number:
6SEQP82M
TME Symbol:
6SEQP82M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
82µF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Terminal pitch
2.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
537mA
Impedance
45mΩ
Operating temperature
-55...125°C
Diameter
6.3mm
Height
6mm
Gross weight0.27 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEQP82M
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 2000 pcs - 0.70 USDGross price for quantities from 2000 pcs - 0.84 USD