+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3040-1MA01-0AA0

Control unit; Interface: Ethernet,Profinet,RS232; 0÷55°C; IP20


Manufacturer: SIEMENS

Manufacturer part number:
6SL3040-1MA01-0AA0
TME Symbol:
6SL3040-1MA01-0AA0

Specification

Manufacturer
SIEMENS
Type of control accessories
control unit
Operating temperature
0...55°C
IP rating
IP20
Application - series/manufacturer
SINAMICS S120
Number of digital inputs
20
Interface
  • Ethernet
  • Profinet
  • RS232
Supply voltage
  • 24V DC
Gross weight2.2 kg
Certificates
EAN code4042948660126
See other products in this category: Servo Controllers SIEMENS,
*
6SL3040-1MA01-0AA0
0 in TME stock
Net price for quantities from 1 pcs - 782.10 EURGross price for quantities from 1 pcs - 938.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.