+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3055-0AA00-5BA3

Encoder conection module; IP20; SINAMICS S120; 500Hz


Manufacturer: SIEMENS

Manufacturer part number:
6SL3055-0AA00-5BA3
TME Symbol:
6SL3055-0AA00-5BA3

Specification

Manufacturer
SIEMENS
Type of control accessories
encoder conection module
IP rating
IP20
Application - series/manufacturer
SINAMICS S120
Max. frequency
500Hz
Gross weight543.2 g
Certificates
EAN code4042948662823
See other products in this category: Servo Controllers SIEMENS,
*
6SL3055-0AA00-5BA3
1 in TME stock
Net price for quantities from 1 pcs - 454.24 USDGross price for quantities from 1 pcs - 545.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.