+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3055-0AA00-5EA3

Encoder; IP67; 500kHz

Manufacturer: SIEMENS

Manufacturer part number:
6SL3055-0AA00-5EA3
TME Symbol:
6SL3055-0AA00-5EA3

Specification

Manufacturer
SIEMENS
Type of automation module
encoder
IP rating
IP67
Max. frequency
500kHz
Gross weight340 g
Certificates
EAN code4042948662830
See other products in this category: Servo Controllers SIEMENS,
*
6SL3055-0AA00-5EA3
0 in TME stock
Net price for quantities from 1 pcs - 363.85 USDGross price for quantities from 1 pcs - 436.62 USD
No. of pieces (Multiplicity: 1)