+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3244-0BB13-1FA0

Control unit; Interface: Profinet,SDMMC,USB; 0÷50°C; IP20

Manufacturer: SIEMENS

Manufacturer part number:
6SL3244-0BB13-1FA0
TME Symbol:
6SL3244-0BB13-1FA0

Specification

Manufacturer
SIEMENS
Type of control accessories
control unit
Operating temperature
0...50°C
IP rating
IP20
Application - series/manufacturer
SINAMICS G120
Number of analog inputs
2
Number of digital inputs
6
Number of digital outputs
3
Number of analog outputs
2
Interface
  • Profinet
  • SDMMC
  • USB
Gross weight490 g
Certificates
EAN code4042948661871
See other products in this category: Servo Controllers SIEMENS,
*
6SL3244-0BB13-1FA0
0 in TME stock
Net price for quantities from 1 pcs - 408.69 EURGross price for quantities from 1 pcs - 490.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.